Hook-up Wire 10AWG 1524m 6.1mm Tinned Copper 600VAC 72A Reel
Belden 37110 0105000 technical specifications.
| Type | Hook-up Wire |
| Size | 10AWG |
| Maximum Outer Diameter | 6.1mm |
| Max Operating Temperature | 125°C |
| Conductor Material | Tinned Copper |
| Max Current Rating | 72A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 37110 0105000 to view detailed technical specifications.
No datasheet is available for this part.