This 14AWG hook-up wire features a black color and is made from copper conductor material with EPDM insulation. It is rated for 600V DC and is packaged on a spool. The wire is compliant with RoHS regulations.
Belden 371140105000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | EPDM |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.