Hook-up Wire 4AWG 15.2m/76.2m/152.4m 21.57mm Tinned Copper Black 600VAC
Belden 37140 technical specifications.
| Type | Hook-up Wire |
| Size | 4AWG |
| Maximum Outer Diameter | 21.57mm |
| Max Operating Temperature | 125°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 37140 to view detailed technical specifications.
No datasheet is available for this part.