37140 Hook-up/Lead - UL AWM Style 3340 and 3374
Belden 37140 010250 technical specifications.
| Type | Hook-up Wire |
| Size | (4/0)AWG |
| Maximum Outer Diameter | 21.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 37140 010250 to view detailed technical specifications.
No datasheet is available for this part.