Hook-up Wire 8AWG 15.2m 10.74mm Tinned Copper Black 7500V
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 10.74mm |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 7500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |