This 10AWG hook-up wire is designed for electrical applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a copper conductor and PPO insulation, and is available in a 1000ft length. The wire is RoHS compliant and has a voltage rating of 600V. It has a diameter of 3.65mm and a weight of 38lb.
Belden 391100011000 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3.65mm |
| RoHS Compliant | Yes |
| Stranding | 105 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.