This 10AWG hook-up wire features a copper conductor and PPO insulation, with a maximum operating temperature of 105°C. It is available in a 1000ft length and is rated for 600V DC. The wire is RoHS compliant and has a grey color. It is designed for external mounting and has a 3.65mm outside diameter.
Sign in to ask questions about the Belden 391100081000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 391100081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | External |
| Outside Diameter | 3.65mm |
| RoHS Compliant | Yes |
| Series | 39110 |
| Stranding | 105 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 38lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391100081000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.