This 600V 10AWG hook-up wire features a white color and copper conductor material, with PPO insulation for durability. The wire is available in 5000foot lengths and is suitable for use in a variety of electrical applications. Operating temperatures range from -40°C to 105°C, and the wire is compliant with RoHS regulations.
Sign in to ask questions about the Belden 391100095000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 391100095000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 3.65mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 105 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 185lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391100095000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.