
This 600V hook-up wire features a copper conductor and PPO insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a 12AWG gauge and has a 2.82mm outside diameter. The wire is RoHS compliant and not Reach SVHC compliant. It is approved for use in UL and CE environments.
Sign in to ask questions about the Belden 39112002100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 39112002100 technical specifications.
| Approvals | UL, CE |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.82mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 39112002100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
