This 600V electrical wire features a copper conductor and PPO insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available on a 5000ft spool and is RoHS compliant. The wire has a 12AWG gauge and a hook-up type, with a stranding of 65 x 30. The outside diameter is 2.82mm.
Sign in to ask questions about the Belden 391120025000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 391120025000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.82mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 110lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391120025000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.