This 600V electrical wire features a grey color, copper conductor material, and PPO insulation material. It has a 12AWG gauge and a hook-up wire type, with a stranding of 65 x 30. The wire is available in a 100foot length and is RoHS compliant. It operates within a temperature range of -40°C to 105°C.
Belden 39112008100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.82mm |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.