The 600V 12AWG hook-up wire features a copper conductor and PPO insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available on a 5000foot spool and is RoHS compliant. The wire has a diameter of 2.82mm and a weight of 110lb. It is suitable for use in electrical applications.
Belden 391120095000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 2.82mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 110lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.