This 600V rated wire is constructed from 12AWG copper conductors with a black PPO insulation and a 65 x 30 stranding. It is available in 1000ft lengths and is suitable for use in electrical applications. The wire operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Belden 391120101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.82mm |
| RoHS Compliant | Yes |
| Stranding | 65 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 23lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.