This 600V rated wire features a 14AWG copper conductor with a PPO insulation material and a 2.46mm outside diameter. It is available in a 100foot length and is RoHS compliant. Operating temperature range is between -40°C and 105°C. The wire is approved for use in UL and CE applications.
Sign in to ask questions about the Belden 39114003100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 39114003100 technical specifications.
| Approvals | UL, CE |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.46mm |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 39114003100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.