This 600V 14AWG hook-up wire features a PPO insulation and jacket material, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a voltage rating of 600V. The wire is available in a 100foot length and has a weight of 1.5lb. It is approved by UL and CE.
Sign in to ask questions about the Belden 39114004100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 39114004100 technical specifications.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.46mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 39114004100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.