Belden 39116 004100 technical specifications.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Supply Voltage | 600V |
| Outside Diameter | 2.11mm |
| Package Quantity | 48 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.1lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 39116 004100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.