This 600V electrical wire features a 18AWG copper conductor and PPO insulation, with a yellow color. It is available in a 1000ft length and is suitable for external mounting. The wire operates within a temperature range of -40°C to 105°C and is compliant with UL and CE approvals, as well as RoHS regulations.
Sign in to ask questions about the Belden 391180041000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 391180041000 technical specifications.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.75mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391180041000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
