This 600V rated wire features a copper conductor and PPO insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a 100ft length and has a 1.75mm outside diameter. The wire is RoHS compliant and has a weight of 1lb. The conductor is stranded with 16 x 30 strands.
Belden 39118007100 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.75mm |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.