This 600V 18AWG hook-up wire is constructed with copper conductors and PPO insulation, suitable for use in electrical applications. The wire has a white color and is available in a 5000foot length. It can operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Belden 391180095000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.75mm |
| RoHS Compliant | Yes |
| Stranding | 16 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 30lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.