This 600V rated wire features a 20AWG copper conductor insulated with PPO material, available in 1000ft lengths. Operating temperature range is -40°C to 105°C. The wire is RoHS compliant and has a violet color. It is suitable for electrical applications and has a 10 x 30 stranding.
Sign in to ask questions about the Belden 391200071000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 391200071000 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1.53mm |
| RoHS Compliant | Yes |
| Stranding | 10 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391200071000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.