This 600V hook-up wire from Belden features a 22AWG conductor made of copper, insulated with PPO, and jacketed with PPO. It is available in a 1000-foot length and is designed for external mounting. The wire is rated for operation between -40°C and 105°C and is compliant with RoHS regulations.
Belden 391220041000 technical specifications.
| Approvals | UL, CE |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Jacket Material | PPO |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 391220041000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.