This 600V hook-up wire features a 28AWG copper conductor with 7 x 36 stranding and PPO insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The wire is RoHS compliant and available in a length of 5000 feet. The outside diameter is 1mm and the weight is 5 pounds.
Belden 391280035000 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Material | PPO |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 1mm |
| RoHS Compliant | Yes |
| Stranding | 7 x 36 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.