Lumberg Automation 43597 RKWT 4-3-224/5 M Actuator-Sensor-Connection Line M2-Plug-in BUSH STRAIGHT Black
Belden 43597 technical specifications.
| Color | Black |
| Length | 5m |
| Material | PUR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 43597 to view detailed technical specifications.
No datasheet is available for this part.