Lumberg Automation 43748 RSMV 4-225/2M Actuator Sensor Cord, M8 Coupler, Angled
Belden 43748 technical specifications.
| Contact Material | CuZn |
| Length | 2m |
| Material | PUR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Test Voltage | 800V |
| RoHS | Not Compliant |
No datasheet is available for this part.
