Sign in to ask questions about the Belden 47076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 47076 technical specifications.
| Color | Black |
| Length | 2m |
| Material | PUR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 47076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
