Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 49616A 060S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 49616A 060S2 technical specifications.
| Approvals | UL |
| Color | Chrome |
| Connector Type A | DB25, Receptacle, D-Sub |
| Connector Type B | DB25, Plug, D-Sub |
| Gender | Male to Female |
| Length | 10foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Stranding | 7X32 |
| Voltage Rating | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 49616A 060S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
