Belden 49636C62S2 technical specifications.
| Approvals | UL |
| Color | Grey |
| Mount | Cable |
| Number of Conductors | 23 |
| RoHS | Compliant |
Download the complete datasheet for Belden 49636C62S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.