
Cable Assembly; PVC; Unshielded GPIB; Male/Female Both Ends; 26.2 Ft (8 m)
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Molded |
| Number of Conductors | 23 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |