Cable Assembly PVC 1.5m 24AWG D-Subminiature to D-Subminiature 25 to 25 POS M-F
Belden 49673A 060S2 technical specifications.
| Cable Type | PVC |
| Wire Size | 24AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 49673A 060S2 to view detailed technical specifications.
No datasheet is available for this part.