Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 49721A-060-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Chrome |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10inch |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Contacts | 15 |
| Package Quantity | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 49721A |
| Voltage Rating | 300V |
| Weight | 30lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 49721A-060-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
