
This cable assembly features 50 conductors with a voltage rating of 30V and a wire gauge of 26AWG. The jacket material is PVC and the length is 5foot. It is approved by UL and has a weight of 1lb. The assembly is designed for use with DB9, DB15, and DB25 connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 49765A060S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Chrome |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 5foot |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Stranding | 7X34 |
| Voltage Rating | 30V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 49765A060S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.