Sign in to ask questions about the Belden 49802A-060-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 49802A-060-S2 technical specifications.
| Color | Chrome |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 50 |
| Series | 49802A |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 49802A-060-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.