Sign in to ask questions about the Belden 49902A060S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 49902A060S2 technical specifications.
| Approvals | UL |
| Color | Chrome |
| Connector Type A | DB9, D-Sub, Plug |
| Connector Type B | DB9, D-Sub, Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 25inch |
| Mount | Cable |
| Number of Conductors | 9 |
| Reach SVHC Compliant | No |
| Series | 49902A |
| Stranding | 7X32 |
| Voltage Rating | 300V |
| Weight | 3.5lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 49902A060S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
