
This 25foot DB9 to DB9 male to female PVC cable assembly features a 24AWG wire gauge and a voltage rating of 300V. It has a maximum operating temperature of 80°C and a minimum operating temperature of 0°C. The cable assembly is constructed with a PVC jacket material and has a stranding of 7X32. It meets UL approval standards and is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 49907A-060-S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Chrome |
| Connector Type A | DB9, D-Sub |
| Connector Type B | DB9, D-Sub |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 25foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Package Quantity | 20 |
| Series | 49907A |
| Stranding | 7X32 |
| Voltage Rating | 300V |
| Weight | 70lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Belden 49907A-060-S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.