This shielded multi-conductor cable features 2 conductors with a 12AWG gauge and a PVC insulation material. The cable is 500 feet in length and has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is RoHS compliant and not Reach SVHC compliant. The cable is packaged in bulk and has a grey color with a copper conductor material and a PVC jacket material.
Belden 5000FE008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 0.264inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 25 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 29.5lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5000FE008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.