Audio Cable Polyvinyl Chloride 2Conductors 12AWG 7.67mm 300VAC Blue 152.4m Reel
Checking distributor stock and pricing after the page loads.
| Type | Audio Cable |
| Size | 12AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Insulation Color | Black/White |
| Jacket Color | Blue |
| Maximum Outer Diameter | 7.67mm |
| Max Current Rating | 26A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |