This coaxial twisted pair cable features a copper conductor and a PVC jacket, with a maximum operating temperature of 75°C and a minimum operating temperature of -10°C. It is RoHS compliant and not Reach SVHC compliant. The cable has a diameter of 6.15mm and weighs 89lb. It is available on a spool and has a length of 1000ft.
Belden 502PTZ0001000 technical specifications.
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 5 |
| Number of Pairs | 1 |
| Outside Diameter | 6.15mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 89lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 502PTZ0001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.