Security and Commercial Audio Cable, 2 Conductor 14 Awg Stranded (19X27) Tinned Copper Conductors With Pvc Insulation, Waterblocking Tape, Cl3, Pvc Jacket With Ripcord.
Belden 5100U1 0081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 5100U1 0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.