This 14AWG multi-conductor cable features two conductors with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is constructed with copper conductors and PVC insulation, suitable for 150V applications. It is designed for cable mounting and is available in bulk quantities.
Belden 5120FN 002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5120FN 002500 to view detailed technical specifications.
No datasheet is available for this part.