This shielded coaxial cable features a copper conductor with an impedance of 75 ohms. The PVC jacket provides a durable outer layer, while the 14AWG wire gauge ensures a suitable balance of current-carrying capacity and flexibility. The cable is designed for use in environments with a maximum operating temperature of 75°C. It is available in 500foot lengths, packaged individually.
Belden 513945010500 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Outside Diameter | 0.405inch |
| Package Quantity | 1 |
| Shielding | Shielded |
| Weight | 49.163lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.