Multi-Conductor Cable 2Conductors 14AWG 8.28mm 300VAC Black 305m Reel
Belden 5140F1-BLK-1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 2 |
| Wire/Cable Diameter | 8.28mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 5140F1-BLK-1000 to view detailed technical specifications.
No datasheet is available for this part.