Sign in to ask questions about the Belden 5222FJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 5222FJ technical specifications.
| Maximum Outer Diameter (mm) | 6.83 |
| Type | Fire Alarm Cable |
| Number of Conductors | 4 |
| Max Voltage Rating | 300V |
| Max Operating Temperature | 75°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544499000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 5222FJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.