Fire Alarm Cable, Riser-FPLR, 4-16 AWG solid bare copper conductors with foamed polyolefin insulation, Overall Beldfoil® shield, PVC jacket with ripcord
Belden 5222FJ 0021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.