Sign in to ask questions about the Belden 5284UE-010-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 5284UE-010-1000 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 2 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden 5284UE-010-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.