5300UP Multi-Conductor - Commercial Audio Systems - 2 Conductors Cabled
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.67mm |
| Max Current Rating | 12.2A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |