3-conductor, 18AWG multi-conductor cable featuring stranded copper conductors with 7x26 stranding. This shielded cable offers a 300V voltage rating and a 5A current rating, with PVC insulation and jacket in a grey color. Operating within a -20°C to 75°C temperature range, it comes on a 500-foot spool.
Belden 5301FE008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 4.45mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 26 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 13lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5301FE008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.