This grey multi-conductor cable features 18AWG conductors, a PVC insulation material, and a copper conductor material. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is available in bulk packaging and is RoHS compliant. It is designed for use in applications where a 300V DC rated voltage is required.
Sign in to ask questions about the Belden 5302UE008U500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 5302UE008U500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Number of Conductors | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| Weight | 15.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5302UE008U500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.