5302UP Multi-Conductor - Commercial Audio Systems
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Jacket Color | Blue |
| Maximum Outer Diameter | 5.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |