This 5-conductor multi-conductor cable features a 18AWG copper conductor with a grey PVC insulation. It operates within a temperature range of -20°C to 75°C and is compliant with RoHS regulations. The cable has a length of 1000ft and a weight of 38lb.
Sign in to ask questions about the Belden 5303UE0081000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 5303UE0081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Weight | 38lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5303UE0081000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.