Shielded multi-conductor cable featuring 4 conductors of 22 AWG bare copper. This cable utilizes tape shielding and a gray polyvinyl chloride jacket, with an insulation color code for conductor identification. Maximum outer diameter is 3.68 mm, supporting a maximum current rating of 2.2 A and a voltage rating of 300VAC. Operating temperature range is from -20°C to 75°C.
Belden 5502FE 008U500 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 3.68mm |
| Max Current Rating | 2.2A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.